
3UG46411CS20 | |
|---|---|
DigiKey Part Number | 3473-3UG46411CS20-ND |
Manufacturer | |
Manufacturer Product Number | 3UG46411CS20 |
Description | DIGITAL MONITORING RELAY, COS PH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC 690VAC |
Datasheet | Datasheet |
EDA/CAD Models | 3UG46411CS20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Current Sensing AC | |
Trip Status | - | |
Trip Range | 0.2 ~ 10A | |
Delay Time | 0.1 Sec ~ 20 Sec | |
Voltage - Supply | 690VAC | |
Output Type | Relay | |
Circuit | DPDT (2 Form C) | |
Contact Rating @ Voltage | 3A @ 400VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €513.48000 | €513.48 |
| Unit Price without VAT: | €513.48000 |
|---|---|
| Unit Price with VAT: | €616.17600 |

