
Category | Voltage - Supply 160 ~ 690VAC |
Manufacturer Siemens | Output Type Relay |
Series | Circuit DPDT (2 Form C) |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Operating Temperature -25°C ~ 60°C |
Type Voltage Sensing AC | Base Product Number |
Trip Range 160 ~ 690V AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €436.71000 | €436.71 |
| Unit Price without VAT: | €436.71000 |
|---|---|
| Unit Price with VAT: | €524.05200 |

