
3SU14011BH501AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU14011BH501AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU14011BH501AA0 |
Description | CONFIG SW LAMP SCKT BLUE 24-240V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp Lamp Socket Blue 24 ~ 240V |
Datasheet | Datasheet |
EDA/CAD Models | 3SU14011BH501AA0 Models |
Category | Type Lamp Socket |
Manufacturer Siemens | Color Blue |
Series | Voltage 24 ~ 240V |
Packaging Box | (Select First, Then Apply Filters) Compatible Series 3SU1 Series |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €56.99000 | €56.99 |
| 10 | €49.15100 | €491.51 |
| 25 | €46.33040 | €1,158.26 |
| 50 | €44.30060 | €2,215.03 |
| 100 | €42.35600 | €4,235.60 |
| Unit Price without VAT: | €56.99000 |
|---|---|
| Unit Price with VAT: | €68.38800 |

