



3RV24114AA20 | |
|---|---|
DigiKey Part Number | 3473-3RV24114AA20-ND |
Manufacturer | |
Manufacturer Product Number | 3RV24114AA20 |
Description | MSP S00 FOR XFRMR 11-16A SPRING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 16A 690 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 16A |
Manufacturer Siemens | Voltage Rating - AC 690 V |
Series | Actuator Type Rotary |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CCC, CE, CSA, EAC, UL, VDE |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €291.67000 | €291.67 |
| Unit Price without VAT: | €291.67000 |
|---|---|
| Unit Price with VAT: | €350.00400 |

