



Category | Current Rating (Amps) 32A |
Manufacturer Siemens | Voltage Rating - AC 690 V |
Series | Actuator Type Rotary |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency ATEX, CCC, CE, CSA, EAC, IECEx, UL, VDE |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €427.68000 | €427.68 |
| Unit Price without VAT: | €427.68000 |
|---|---|
| Unit Price with VAT: | €513.21600 |

