Circuit Breaker Thermal 500mA 690 V AC DC Rocker DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 500mA 690 V AC DC Rocker DIN Rail
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RV10110FA10

DigiKey Part Number
3473-3RV10110FA10-ND
Manufacturer
Manufacturer Product Number
3RV10110FA10
Description
MSP,GROUP TAP,S00,CL10,0.35-0.5A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 500mA 690 V AC DC Rocker DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
500mA
Manufacturer
Siemens
Voltage Rating - AC
690 V
Series
Actuator Type
Rocker
Packaging
Bulk
Number of Poles
3
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
ATEX, CCC, CSA, EAC, IECEx, UL
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€298.85000€298.85
5€247.62800€1,238.14
10€228.22300€2,282.23
Manufacturers Standard Package
Unit Price without VAT:€298.85000
Unit Price with VAT:€358.62000