
3RS18002BW00 | |
|---|---|
DigiKey Part Number | 3473-3RS18002BW00-ND |
Manufacturer | |
Manufacturer Product Number | 3RS18002BW00 |
Description | RELAY GEN PURP DPDT 3A 24-240V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24 ~ 240VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3RS18002BW00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 750VA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | - | |
Approval Agency | CCC, CSA, EAC, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €128.06000 | €128.06 |
| 10 | €114.02400 | €1,140.24 |
| 25 | €108.86920 | €2,721.73 |
| 50 | €105.12320 | €5,256.16 |
| Unit Price without VAT: | €128.06000 |
|---|---|
| Unit Price with VAT: | €153.67200 |

