Motor Starter 20.4 ~ 28.8VDC Supply 6.3A 200 ~ 400V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RK13011GB000AA2

DigiKey Part Number
3473-3RK13011GB000AA2-ND
Manufacturer
Manufacturer Product Number
3RK13011GB000AA2
Description
STARTER DS1-X ET200S 2.2 KW 4.5-
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Motor Starter 20.4 ~ 28.8VDC Supply 6.3A 200 ~ 400V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Siemens
Voltage - Load
200 ~ 400V
Series
Current - Output
6.3A
Packaging
Box
Wattage - Load
2200 W
Part Status
Active
Voltage - Supply
20.4 ~ 28.8VDC
Type
Module
Mounting Type
Chassis Mount
Motor Type
AC Motor
Operating Temperature
0°C ~ 60°C
Control / Drive Type
Motor Starter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€793.83000€793.83
Manufacturers Standard Package
Unit Price without VAT:€793.83000
Unit Price with VAT:€952.59600