
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | 3PST-NO (3 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 50 A | |
Voltage - Input | 4 ~ 30VDC | |
Voltage - Load | 48 ~ 600V | |
Termination Style | Screw Terminal | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €612.40000 | €612.40 |
| 5 | €542.10000 | €2,710.50 |
| 10 | €516.99800 | €5,169.98 |
| Unit Price without VAT: | €612.40000 |
|---|---|
| Unit Price with VAT: | €734.88000 |

