Image for 3RA22254DD270BB4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RA22254DD270BB4

DigiKey Part Number
3473-3RA22254DD270BB4-ND
Manufacturer
Manufacturer Product Number
3RA22254DD270BB4
Description
STARTER REV FB S0 20-25A 24VDC S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Motor Starter, Reversible 24VDC Supply 22A 690V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Siemens
Voltage - Load
690V
Series
Current - Output
22A
Packaging
Box
Wattage - Load
14914 W
Part Status
Active
Voltage - Supply
24VDC
Type
Module
Mounting Type
Chassis Mount
Motor Type
AC Motor
Operating Temperature
-20°C ~ 60°C
Control / Drive Type
Motor Starter, Reversible
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€2,124.28000€2,124.28
Manufacturers Standard Package
Unit Price without VAT:€2,124.28000
Unit Price with VAT:€2,549.13600