
14FUG12BG | |
|---|---|
DigiKey Part Number | 3473-14FUG12BG-ND |
Manufacturer | |
Manufacturer Product Number | 14FUG12BG |
Description | STARTER,FVNR SZ2,25-100A,N1,230V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 220 ~ 240VAC Supply 100A Load |
Category | Motor Type AC Motor |
Manufacturer Siemens | Control / Drive Type Motor Starter |
Packaging Box | Number of Motors 1 |
Part Status Active | Current - Output 100A |
Type Module | Voltage - Supply 220 ~ 240VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €949.04000 | €949.04 |
| Unit Price without VAT: | €949.04000 |
|---|---|
| Unit Price with VAT: | €1,138.84800 |

