
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1108030 | |
|---|---|
DigiKey Part Number | 1882-1108030-ND |
Manufacturer | |
Manufacturer Product Number | 1108030 |
Description | LIGHT GRID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 55mm Leg/Body |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Leg/Body | |
Detection Capability | 55mm | |
Protective Height | 1200mm | |
Number of Beams | 24 | |
Beam Pitch | 50mm | |
Operating Range | 0 ~ 9.1m | |
Features | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -25°C ~ 55°C | |
Voltage - Supply | - | |
Weight | - |
Documents & Media
| Resource Type | Link |
|---|---|
| Datasheets | SLG50S-120FBKB1K01 Datasheet |
Environmental & Export Classifications
| Attribute | Description |
|---|---|
| Moisture Sensitivity Level (MSL) | Not Applicable |
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quantity
All prices are in EUR
Bulk
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,164.88000 | €1,164.88 |
| Unit Price without VAT: | €1,164.88000 |
|---|---|
| Unit Price with VAT: | €1,397.85600 |
Additional Resources
| Attribute | Description |
|---|---|
| Other Names | 1882-1108030 1882-SLG50S-120FBKB1K01 SLG50S-120FBKB1K01 1108030 1882-SLG50S-120FBKB1K01-ND |
| Manufacturer Standard Package | 1 |



