
1054237 | |
|---|---|
DigiKey Part Number | 1882-1054237-ND |
Manufacturer | |
Manufacturer Product Number | 1054237 |
Description | MAGN CYLINDER SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Sensor Linear Position T-Slot Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | - | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | PNP | |
Output Signal | Clockwise Increase | |
Actuator Type | T-Slot | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 10V ~ 30V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -30°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €63.66000 | €63.66 |
| 5 | €59.14200 | €295.71 |
| 10 | €57.45700 | €574.57 |
| 25 | €55.44240 | €1,386.06 |
| 50 | €54.06260 | €2,703.13 |
| 100 | €52.79620 | €5,279.62 |
| Unit Price without VAT: | €63.66000 |
|---|---|
| Unit Price with VAT: | €76.39200 |









