1028100 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 9
Unit Price: €208.65000
Datasheet
Optical Sensor 0.591" ~ 5.906" (15mm ~ 150mm) PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1028100

DigiKey Part Number
1882-1028100-ND
Manufacturer
Manufacturer Product Number
1028100
Description
SENSOR 150MM PNP COMP LO/DO M8
Customer Reference
Detailed Description
Optical Sensor 0.591" ~ 5.906" (15mm ~ 150mm) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Manufacturer
SICK, Inc.
Light Source
Red LED
Packaging
Bulk
Connection Method
Connector, M8, 4POS
Part Status
Obsolete
Ingress Protection
IP66, IP67
Sensing Distance
0.591" ~ 5.906" (15mm ~ 150mm)
Adjustment Type
Adjustable, 5-Turn Potentiometer
Voltage - Supply
10V ~ 30V
Operating Temperature
-40°C ~ 60°C
Response Time
500µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1222998SICK, Inc.91882-1222998-ND€208.65000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes