Air Flow Sensor 50 SLPM Female, 1/4" (6.35mm) BSPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS4008-50-R-CV-A

DigiKey Part Number
2257-FS4008-50-R-CV-A-ND
Manufacturer
Manufacturer Product Number
FS4008-50-R-CV-A
Description
SENSOR FLOW AIR 50 SLPM
Customer Reference
Detailed Description
Air Flow Sensor 50 SLPM Female, 1/4" (6.35mm) BSPT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siargo Ltd
Series
Packaging
Bulk
Part Status
Active
Sensing Range
50 SLPM
Flow Sensor Type
Air
Voltage - Input
8V ~ 24V
Port Size
Female, 1/4" (6.35mm) BSPT
Switch Function/Rating
Analog, RS232
Material - Body
-
Operating Temperature
-10°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.819
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Siargo Ltd
A separate €129.09 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€124.79000€124.79
10€116.18100€1,161.81
200€81.75700€16,351.40
1.000€68.84800€68,848.00
Unit Price without VAT:€124.79000
Unit Price with VAT:€149.74800