
AM1000-10-E | |
|---|---|
DigiKey Part Number | 2257-AM1000-10-E-ND |
Manufacturer | |
Manufacturer Product Number | AM1000-10-E |
Description | SENSOR FLOW GAS 10 M / S |
Customer Reference | |
Detailed Description | Gas Flow Sensor 10 m/s |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siargo Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 10 m/s | |
Flow Sensor Type | Gas | |
Voltage - Input | 8V ~ 24V | |
Port Size | - | |
Switch Function/Rating | I2C | |
Material - Body | - | |
Operating Temperature | -10°C ~ 95°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €81.76000 | €81.76 |
| 10 | €73.15100 | €731.51 |
| 200 | €60.24200 | €12,048.40 |
| 1.000 | €51.63600 | €51,636.00 |
| Unit Price without VAT: | €81.76000 |
|---|---|
| Unit Price with VAT: | €98.11200 |

