
T-WORK8000-80-80-2.5 | |
|---|---|
DigiKey Part Number | 3153-T-WORK8000-80-80-2.5-ND |
Manufacturer | |
Manufacturer Product Number | T-WORK8000-80-80-2.5 |
Description | HIGH THERMAL CONDUCTIVE PAD, 80M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 80.00mm x 80.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0980" (2.489mm) |
Manufacturer Shiu Li Technology Co., Ltd. | Material Silicone |
Series | Adhesive Tacky - Both Sides |
Packaging Tray | Color Purple |
Part Status Active | Thermal Conductivity 15W/m-K |
Usage Thermally Conductive | Shelf Life 120 Months |
Type Gap Filler Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Square | Storage/Refrigeration Temperature Room Temperature |
Outline 80.00mm x 80.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €88.25000 | €88.25 |
| 16 | €76.15938 | €1,218.55 |
| 32 | €73.39750 | €2,348.72 |
| 64 | €70.73297 | €4,526.91 |
| 112 | €68.64973 | €7,688.77 |
| Unit Price without VAT: | €88.25000 |
|---|---|
| Unit Price with VAT: | €105.90000 |

