
T-TOP91-80-80-3.0 | |
|---|---|
DigiKey Part Number | 3153-T-TOP91-80-80-3.0-ND |
Manufacturer | |
Manufacturer Product Number | T-TOP91-80-80-3.0 |
Description | HIGH THERMAL CONDUCTIVE PAD, 80M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 80.00mm x 80.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Material Silicone |
Manufacturer Shiu Li Technology Co., Ltd. | Adhesive Tacky - Both Sides |
Series | Color Gray |
Packaging Bag | Thermal Conductivity 13W/m-K |
Part Status Active | Shelf Life 120 Months |
Type Conductive Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Square | Storage/Refrigeration Temperature Room Temperature |
Outline 80.00mm x 80.00mm | Digi-Key Storage Room Temperature |
Thickness 0.1181" (3.000mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €86.15000 | €86.15 |
| 16 | €74.35063 | €1,189.61 |
| 32 | €71.65469 | €2,292.95 |
| 64 | €69.05313 | €4,419.40 |
| 112 | €67.01946 | €7,506.18 |
| Unit Price without VAT: | €86.15000 |
|---|---|
| Unit Price with VAT: | €103.38000 |

