
PK700-320-320-4.5 | |
|---|---|
DigiKey Part Number | 3153-PK700-320-320-4.5-ND |
Manufacturer | |
Manufacturer Product Number | PK700-320-320-4.5 |
Description | THERM PAD 320X320MM GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 320.00mm x 320.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.177" (4.50mm) |
Manufacturer Shiu Li Technology Co., Ltd. | Adhesive Tacky - Both Sides |
Series | Color Gray |
Packaging Bag | Thermal Conductivity 7.0W/m-K |
Part Status Active | Shelf Life 120 Months |
Type Gap Filler Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Square | Storage/Refrigeration Temperature Room Temperature |
Outline 320.00mm x 320.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €479.94000 | €479.94 |
| 10 | €424.52200 | €4,245.22 |
| Unit Price without VAT: | €479.94000 |
|---|---|
| Unit Price with VAT: | €575.92800 |

