
PK404-160-160-3.5 | |
|---|---|
DigiKey Part Number | 3153-PK404-160-160-3.5-ND |
Manufacturer | |
Manufacturer Product Number | PK404-160-160-3.5 |
Description | THERM PAD 160MMX160MM BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 160.00mm x 160.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.138" (3.50mm) |
Manufacturer Shiu Li Technology Co., Ltd. | Adhesive Tacky - Both Sides |
Series | Color Blue |
Packaging Bag | Thermal Conductivity 4.0W/m-K |
Part Status Active | Shelf Life 120 Months |
Type Gap Filler Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Square | Storage/Refrigeration Temperature Room Temperature |
Outline 160.00mm x 160.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €44.19000 | €44.19 |
| 14 | €38.40714 | €537.70 |
| 28 | €37.01643 | €1,036.46 |
| 56 | €35.67446 | €1,997.77 |
| 105 | €34.49838 | €3,622.33 |
| 252 | €32.92258 | €8,296.49 |
| Unit Price without VAT: | €44.19000 |
|---|---|
| Unit Price with VAT: | €53.02800 |

