
N800B-160-160-0.5 | |
|---|---|
DigiKey Part Number | 3153-N800B-160-160-0.5-ND |
Manufacturer | |
Manufacturer Product Number | N800B-160-160-0.5 |
Description | THERM PAD 160MMX160MM GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 160.00mm x 160.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Material Non-Silicone |
Manufacturer Shiu Li Technology Co., Ltd. | Adhesive Tacky - Both Sides |
Series | Color Gray |
Packaging Bag | Thermal Conductivity 13W/m-K |
Part Status Active | Shelf Life 120 Months |
Type Conductive Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Square | Storage/Refrigeration Temperature Room Temperature |
Outline 160.00mm x 160.00mm | Base Product Number |
Thickness 0.0200" (0.508mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €138.26000 | €138.26 |
| 10 | €122.33000 | €1,223.30 |
| 30 | €115.37067 | €3,461.12 |
| 60 | €111.17867 | €6,670.72 |
| Unit Price without VAT: | €138.26000 |
|---|---|
| Unit Price with VAT: | €165.91200 |

