
N700C-80-80-1.0 | |
|---|---|
DigiKey Part Number | 3153-N700C-80-80-1.0-ND |
Manufacturer | |
Manufacturer Product Number | N700C-80-80-1.0 |
Description | NON-SILICONE THERMAL CONDUCTIVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 80.00mm x 80.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0390" (0.991mm) |
Manufacturer Shiu Li Technology Co., Ltd. | Material Non-Silicone |
Series | Adhesive Tacky - Both Sides |
Packaging Bag | Color Gray |
Part Status Active | Thermal Conductivity 5.0W/m-K |
Type Conductive Pad, Sheet | Shelf Life 120 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 80.00mm x 80.00mm | Storage/Refrigeration Temperature Room Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.83000 | €15.83 |
| 10 | €14.01100 | €140.11 |
| 25 | €13.34560 | €333.64 |
| 50 | €12.86260 | €643.13 |
| 100 | €12.39670 | €1,239.67 |
| 250 | €11.80600 | €2,951.50 |
| 500 | €11.37726 | €5,688.63 |
| Unit Price without VAT: | €15.83000 |
|---|---|
| Unit Price with VAT: | €18.99600 |

