
N700B-160-160-1.0 | |
|---|---|
DigiKey Part Number | 3153-N700B-160-160-1.0-ND |
Manufacturer | |
Manufacturer Product Number | N700B-160-160-1.0 |
Description | THERM PAD 160MMX160MM RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Red 160.00mm x 160.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0390" (0.991mm) |
Manufacturer Shiu Li Technology Co., Ltd. | Material Non-Silicone |
Series | Adhesive Tacky - Both Sides |
Packaging Bag | Color Red |
Part Status Active | Thermal Conductivity 3.0W/m-K |
Usage Thermally Conductive | Shelf Life 120 Months |
Type Interface Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Square | Storage/Refrigeration Temperature Room Temperature |
Outline 160.00mm x 160.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €31.21000 | €31.21 |
| 10 | €27.61600 | €276.16 |
| 40 | €25.65275 | €1,026.11 |
| 80 | €24.72288 | €1,977.83 |
| 120 | €24.19417 | €2,903.30 |
| 280 | €23.12425 | €6,474.79 |
| Unit Price without VAT: | €31.21000 |
|---|---|
| Unit Price with VAT: | €37.45200 |

