
XKXED8K5JI-112YXC-32.768K | |
|---|---|
DigiKey Part Number | 4029-XKXED8K5JI-112YXC-32.768KTR-ND - Tape & Reel (TR) 4029-XKXED8K5JI-112YXC-32.768KCT-ND - Cut Tape (CT) 4029-XKXED8K5JI-112YXC-32.768KDKR-ND - Digi-Reel® |
Manufacturer | YXC |
Manufacturer Product Number | XKXED8K5JI-112YXC-32.768K |
Description | YST310S 32.768KHZ 7PF 20PPM XKXE |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.02000 | €1.02 |
| 10 | €0.88400 | €8.84 |
| 25 | €0.83560 | €20.89 |
| 50 | €0.80120 | €40.06 |
| 100 | €0.76800 | €76.80 |
| 250 | €0.72632 | €181.58 |
| 500 | €0.69626 | €348.13 |
| 1.000 | €0.66747 | €667.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.62430 | €1,872.90 |
| 6.000 | €0.59854 | €3,591.24 |
| 9.000 | €0.58397 | €5,255.73 |
| 15.000 | €0.56614 | €8,492.10 |
| Unit Price without VAT: | €1.02000 |
|---|---|
| Unit Price with VAT: | €1.22400 |

