
SZ1005K221TF | |
|---|---|
DigiKey Part Number | 3442-SZ1005K221TFTR-ND - Tape & Reel (TR) 3442-SZ1005K221TFCT-ND - Cut Tape (CT) 3442-SZ1005K221TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1005K221TF |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 700mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer Shenzhen Sunlord Electronics Co., Ltd. | DC Resistance (DCR) (Max) 700mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.026" (0.65mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03700 | €0.37 |
| 25 | €0.03280 | €0.82 |
| 50 | €0.02960 | €1.48 |
| 100 | €0.02650 | €2.65 |
| 250 | €0.02292 | €5.73 |
| 500 | €0.02042 | €10.21 |
| 1.000 | €0.01812 | €18.12 |
| 5.000 | €0.01343 | €67.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01164 | €116.40 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

