Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SZ1005G221CTF | |
|---|---|
DigiKey Part Number | 3442-SZ1005G221CTFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SZ1005G221CTF |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 700mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer Shenzhen Sunlord Electronics Co., Ltd. | DC Resistance (DCR) (Max) 700mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.026" (0.65mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZ1005G221TF | Shenzhen Sunlord Electronics Co., Ltd. | 0 | 3442-SZ1005G221TFTR-ND | €0.01245 | Parametric Equivalent |
| SZ1005K221CTF | Shenzhen Sunlord Electronics Co., Ltd. | 0 | 3442-SZ1005K221CTFTR-ND | €0.01245 | Parametric Equivalent |
| SZ1005K221TF | Shenzhen Sunlord Electronics Co., Ltd. | 18.480 | 3442-SZ1005K221TFCT-ND | €0.08000 | Parametric Equivalent |
| BBNQ00100505221Y00 | Pulse Electronics | 19.830 | 553-BBNQ00100505221Y00CT-ND | €0.08000 | Parametric Equivalent |
| BCAS100505A221 | Max Echo | 10.000 | 5262-BCAS100505A221CT-ND | €0.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01245 | €124.50 |
| Unit Price without VAT: | €0.01245 |
|---|---|
| Unit Price with VAT: | €0.01494 |




