
SWPA4018S4R7MT | |
|---|---|
DigiKey Part Number | 3442-SWPA4018S4R7MTTR-ND - Tape & Reel (TR) 3442-SWPA4018S4R7MTCT-ND - Cut Tape (CT) 3442-SWPA4018S4R7MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWPA4018S4R7MT |
Description | FIXED IND 4.7UH 1.2A 117 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.2 A 117mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 117mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 34MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BWVS004040184R7M00 | Pulse Electronics | 375 | 553-BWVS004040184R7M00CT-ND | €0.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.25200 | €2.52 |
| 100 | €0.20750 | €20.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.15552 | €466.56 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

