1 µH Shielded Drum Core, Wirewound Inductor 1.8 A 80mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPH252010H1R0MT

DigiKey Part Number
3442-SPH252010H1R0MTTR-ND - Tape & Reel (TR)
3442-SPH252010H1R0MTCT-ND - Cut Tape (CT)
3442-SPH252010H1R0MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPH252010H1R0MT
Description
FIXED IND 1UH 1.8A 80 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 1.8 A 80mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.45A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
80mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008
Tolerance
±20%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.14772€295.44
Manufacturers Standard Package
Unit Price without VAT:€0.14772
Unit Price with VAT:€0.17726