82 nH Unshielded Drum Core, Wirewound Inductor 510 mA 460mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDWL1608CP82NGSTF

DigiKey Part Number
3442-SDWL1608CP82NGSTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDWL1608CP82NGSTF
Description
FIXED IND 82NH 510MA 460 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
82 nH Unshielded Drum Core, Wirewound Inductor 510 mA 460mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
460mOhm Max
Mfr
Q @ Freq
45 @ 250MHz
Series
Frequency - Self Resonant
1.8GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
150 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603
Tolerance
±2%
Size / Dimension
0.067" L x 0.043" W (1.70mm x 1.10mm)
Current Rating (Amps)
Height - Seated (Max)
0.043" (1.10mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.10988€329.64
Manufacturers Standard Package
Unit Price without VAT:€0.10988
Unit Price with VAT:€0.13186