
SDWL1608C22NJSTFM01 | |
|---|---|
DigiKey Part Number | 3442-SDWL1608C22NJSTFM01TR-ND - Tape & Reel (TR) 3442-SDWL1608C22NJSTFM01CT-ND - Cut Tape (CT) 3442-SDWL1608C22NJSTFM01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDWL1608C22NJSTFM01 |
Description | FIXED IND 22NH 500MA 170 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Drum Core, Wirewound Inductor 500 mA 170mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 170mOhm Max |
Mfr | Q @ Freq 40 @ 250MHz |
Series | Frequency - Self Resonant 4.6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±5% | Size / Dimension 0.063" L x 0.035" W (1.60mm x 0.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.13400 | €1.34 |
| 100 | €0.11040 | €11.04 |
| 1.000 | €0.09079 | €90.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.08271 | €248.13 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19200 |

