
SDV1608A260C121NPTF | |
|---|---|
DigiKey Part Number | 3442-SDV1608A260C121NPTFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDV1608A260C121NPTF |
Description | VARISTOR 34.5V 30A 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 34.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 38 V |
Manufacturer Shenzhen Sunlord Electronics Co., Ltd. | Current - Surge 30 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 120 pF @ 1 MHz |
Maximum AC Volts 18.4 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 26 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 31 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Typ) 34.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04739 | €189.56 |
| Unit Price without VAT: | €0.04739 |
|---|---|
| Unit Price with VAT: | €0.05687 |

