
SDNT1608X103F3450HTF | |
|---|---|
DigiKey Part Number | 3442-SDNT1608X103F3450HTFTR-ND - Tape & Reel (TR) 3442-SDNT1608X103F3450HTFCT-ND - Cut Tape (CT) 3442-SDNT1608X103F3450HTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDNT1608X103F3450HTF |
Description | THERM NTC 10KOMH 3450K 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B Value Tolerance ±3% |
Manufacturer Shenzhen Sunlord Electronics Co., Ltd. | B25/50 3450K |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 100 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 10k | Package / Case 0603 (1608 Metric) |
Resistance Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 5 | €0.07400 | €0.37 |
| 10 | €0.07000 | €0.70 |
| 25 | €0.06440 | €1.61 |
| 50 | €0.06080 | €3.04 |
| 100 | €0.05740 | €5.74 |
| 500 | €0.05056 | €25.28 |
| 1.000 | €0.04802 | €48.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04359 | €174.36 |
| 8.000 | €0.04165 | €333.20 |
| 12.000 | €0.04060 | €487.20 |
| 20.000 | €0.03934 | €786.80 |
| 28.000 | €0.03856 | €1,079.68 |
| 40.000 | €0.03777 | €1,510.80 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

