
SDFL1608Q1R2MTF | |
|---|---|
DigiKey Part Number | 3442-SDFL1608Q1R2MTFTR-ND - Tape & Reel (TR) 3442-SDFL1608Q1R2MTFCT-ND - Cut Tape (CT) 3442-SDFL1608Q1R2MTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDFL1608Q1R2MTF |
Description | FIXED IND 1.2UH 25MA 800 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Multilayer Inductor 25 mA 800mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 800mOhm Max |
Mfr | Q @ Freq 35 @ 10MHz |
Series | Frequency - Self Resonant 65MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 10 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03502 | €140.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.05900 | €0.59 |
| 100 | €0.04840 | €4.84 |
| 1.000 | €0.03981 | €39.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.07600 | €0.76 |
| 25 | €0.07000 | €1.75 |
| 50 | €0.06180 | €3.09 |
| 100 | €0.05410 | €5.41 |
| 250 | €0.05152 | €12.88 |
| 500 | €0.04842 | €24.21 |
| 1.000 | €0.03708 | €37.08 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

