
SDFL1005LR10MTF | |
|---|---|
DigiKey Part Number | 3442-SDFL1005LR10MTFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDFL1005LR10MTF |
Description | FIXED IND 100NH 25MA 800 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Multilayer Inductor 25 mA 800mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 800mOhm Max |
Mfr | Q @ Freq 10 @ 25MHz |
Series | Frequency - Self Resonant 200MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.65mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01996 | €199.60 |
| Unit Price without VAT: | €0.01996 |
|---|---|
| Unit Price with VAT: | €0.02395 |

