
MWSD1005C96NJT | |
|---|---|
DigiKey Part Number | 3442-MWSD1005C96NJTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MWSD1005C96NJT |
Description | FIXED IND 96NH 130MA 2.06 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 96 nH Unshielded Drum Core, Wirewound Inductor 130 mA 2.06Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2.06Ohm Max |
Mfr | Q @ Freq 24 @ 250MHz |
Series | Frequency - Self Resonant 1.5GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.043" L x 0.024" W (1.10mm x 0.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.65mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.06438 | €643.80 |
| Unit Price without VAT: | €0.06438 |
|---|---|
| Unit Price with VAT: | €0.07726 |

