1.8 nH Unshielded Drum Core, Wirewound Inductor 460 mA 160mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWSD1005C1N8DTM01

DigiKey Part Number
3442-MWSD1005C1N8DTM01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MWSD1005C1N8DTM01
Description
FIXED IND 1.8NH 460MA 160 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.8 nH Unshielded Drum Core, Wirewound Inductor 460 mA 160mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
160mOhm Max
Mfr
Q @ Freq
10 @ 250MHz
Series
Frequency - Self Resonant
6GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402
Tolerance
±0.5nH
Size / Dimension
0.043" L x 0.024" W (1.10mm x 0.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.026" (0.65mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.06438€643.80
Manufacturers Standard Package
Unit Price without VAT:€0.06438
Unit Price with VAT:€0.07726