
MWSA1206S-1R5MT | |
|---|---|
DigiKey Part Number | 3442-MWSA1206S-1R5MTTR-ND - Tape & Reel (TR) 3442-MWSA1206S-1R5MTCT-ND - Cut Tape (CT) 3442-MWSA1206S-1R5MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWSA1206S-1R5MT |
Description | FIXED IND 1.5UH 2.9 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 2.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MWSA1206S-1R5MT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.9mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.530" L x 0.496" W (13.45mm x 12.60mm) |
Inductance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.20000 | €1.20 |
| 10 | €0.98600 | €9.86 |
| 100 | €0.81090 | €81.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.70740 | €353.70 |
| Unit Price without VAT: | €1.20000 |
|---|---|
| Unit Price with VAT: | €1.44000 |

