MWSA1004S-100MT is out of stock and can be placed on backorder.
Available Substitutes:
Similar

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MWSA1004S-100MT | |
|---|---|
DigiKey Part Number  | 3442-MWSA1004S-100MTTR-ND - Tape & Reel (TR) 3442-MWSA1004S-100MTCT-ND - Cut Tape (CT) 3442-MWSA1004S-100MTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MWSA1004S-100MT  | 
Description  | FIXED IND 10UH 7.8A 30 MOHM SMD  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 µH Shielded Drum Core, Wirewound Inductor 7.8 A 30mOhm Max Nonstandard  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MWSA1004S-100MT Models | 
Product Attributes
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Drum Core, Wirewound  | |
Material - Core  | ||
Inductance  | 10 µH  | |
Tolerance  | ±20%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 8.5A  | |
Shielding  | Shielded  | |
DC Resistance (DCR)  | 30mOhm Max  | |
Q @ Freq  | -  | |
Frequency - Self Resonant  | -  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Inductance Frequency - Test  | 100 kHz  | |
Features  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.453" L x 0.394" W (11.50mm x 10.00mm)  | |
Height - Seated (Max)  | 0.157" (4.00mm)  | |
Base Product Number  | 
Documents & Media
| Resource Type | Link | 
|---|---|
| Datasheets | MWSA-S Series Datasheet | 
| EDA Models | MWSA1004S-100MT Models | 
Environmental & Export Classifications
| Attribute | Description | 
|---|---|
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) | 
| ECCN | EAR99 | 
| HTSUS | 8504.50.8000 | 
0 In Stock
Check Lead Time
Request Stock Notification
Quantity
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €1.11000 | €1.11 | 
| 10 | €0.91300 | €9.13 | 
| 100 | €0.75070 | €75.07 | 
Tape & Reel (TR)
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | €0.65490 | €327.45 | 
| 1.000 | €0.61755 | €617.55 | 
| 1.500 | €0.59673 | €895.10 | 
| 2.500 | €0.57151 | €1,428.77 | 
| 3.500 | €0.55551 | €1,944.28 | 
| 5.000 | €0.53904 | €2,695.20 | 
| 12.500 | €0.53581 | €6,697.62 | 
| Unit Price without VAT: | €1.11000 | 
|---|---|
| Unit Price with VAT: | €1.33200 | 
Substitutes (1)
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type | 
|---|---|---|---|---|---|
| CSAB1040A-100M | CODACA | 132 | 4044-CSAB1040A-100MCT-ND | €0.66000 | Similar | 
Additional Resources
| Attribute | Description | 
|---|---|
| Other Names | 3442-MWSA1004S-100MTCT 3442-MWSA1004S-100MTTR 3442-MWSA1004S-100MTDKR  | 
| Manufacturer Standard Package | 500 | 


