
MWSA0503S-100MT | |
|---|---|
DigiKey Part Number | 3442-MWSA0503S-100MTTR-ND - Tape & Reel (TR) 3442-MWSA0503S-100MTCT-ND - Cut Tape (CT) 3442-MWSA0503S-100MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWSA0503S-100MT |
Description | FIXED IND 10UH 3.2A 125 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 3.2 A 125mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MWSA0503S-100MT Models |
Category | Current - Saturation (Isat) 3.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 125mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.213" L x 0.205" W (5.40mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 10 | €0.59400 | €5.94 |
| 100 | €0.48880 | €48.88 |
| 1.000 | €0.40199 | €401.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.37908 | €758.16 |
| 4.000 | €0.35750 | €1,430.00 |
| 6.000 | €0.34547 | €2,072.82 |
| 10.000 | €0.33090 | €3,309.00 |
| 14.000 | €0.32165 | €4,503.10 |
| 20.000 | €0.31871 | €6,374.20 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.86400 |

