
MWSA0402S-2R2MT | |
|---|---|
DigiKey Part Number | 3442-MWSA0402S-2R2MTTR-ND - Tape & Reel (TR) 3442-MWSA0402S-2R2MTCT-ND - Cut Tape (CT) 3442-MWSA0402S-2R2MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWSA0402S-2R2MT |
Description | FIXED IND 2.2UH 4.5A 58 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 4.5 A 58mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 58mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSAB0420-2R2M | CODACA | 1.712 | 4044-CSAB0420-2R2MCT-ND | €0.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.50500 | €5.05 |
| 100 | €0.41480 | €41.48 |
| 1.000 | €0.34115 | €341.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.31084 | €932.52 |
| 6.000 | €0.29315 | €1,758.90 |
| 9.000 | €0.28329 | €2,549.61 |
| 15.000 | €0.27135 | €4,070.25 |
| 21.000 | €0.26559 | €5,577.39 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.73200 |

