22 µH Shielded Drum Core, Wirewound Inductor 1.2 A 363mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWSA0402S-220MT

DigiKey Part Number
3442-MWSA0402S-220MTTR-ND - Tape & Reel (TR)
3442-MWSA0402S-220MTCT-ND - Cut Tape (CT)
3442-MWSA0402S-220MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MWSA0402S-220MT
Description
FIXED IND 22UH 1.2A 363 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 1.2 A 363mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.4A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
363mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.173" L x 0.165" W (4.40mm x 4.20mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 954
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.61000€0.61
10€0.50500€5.05
100€0.41480€41.48
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.29889€896.67
Manufacturers Standard Package
Unit Price without VAT:€0.61000
Unit Price with VAT:€0.73200