
MWLB0401S-6R8MT | |
|---|---|
DigiKey Part Number | 3442-MWLB0401S-6R8MTTR-ND - Tape & Reel (TR) 3442-MWLB0401S-6R8MTCT-ND - Cut Tape (CT) 3442-MWLB0401S-6R8MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWLB0401S-6R8MT |
Description | FIXED IND 6.8UH 1.3A 280 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 1.3 A 280mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.9A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 280mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.161" L x 0.161" W (4.10mm x 4.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.11000 | €1.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.51504 | €1,545.12 |
| Unit Price without VAT: | €1.11000 |
|---|---|
| Unit Price with VAT: | €1.33200 |

