
MWLB0401S-3R3MT | |
|---|---|
DigiKey Part Number | 3442-MWLB0401S-3R3MTTR-ND - Tape & Reel (TR) 3442-MWLB0401S-3R3MTCT-ND - Cut Tape (CT) 3442-MWLB0401S-3R3MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWLB0401S-3R3MT |
Description | FIXED IND 3.3UH 2A 130 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 2 A 130mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 130mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.161" L x 0.161" W (4.10mm x 4.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.11000 | €1.11 |
| 10 | €0.94400 | €9.44 |
| 25 | €0.85840 | €21.46 |
| 50 | €0.80680 | €40.34 |
| 100 | €0.66960 | €66.96 |
| 250 | €0.61804 | €154.51 |
| 500 | €0.58372 | €291.86 |
| 1.000 | €0.53221 | €532.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.51504 | €1,545.12 |
| Unit Price without VAT: | €1.11000 |
|---|---|
| Unit Price with VAT: | €1.33200 |

