
MWLA1265S-1R5MT | |
|---|---|
DigiKey Part Number | 3442-MWLA1265S-1R5MTTR-ND - Tape & Reel (TR) 3442-MWLA1265S-1R5MTCT-ND - Cut Tape (CT) 3442-MWLA1265S-1R5MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWLA1265S-1R5MT |
Description | FIXED IND 1.5UH 27A 3 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 27 A 3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 45A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.531" L x 0.496" W (13.50mm x 12.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.70740 | €353.70 |
| Unit Price without VAT: | €0.70740 |
|---|---|
| Unit Price with VAT: | €0.84888 |

