240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GZ0603D241TF

DigiKey Part Number
3442-GZ0603D241TFTR-ND - Tape & Reel (TR)
3442-GZ0603D241TFCT-ND - Cut Tape (CT)
3442-GZ0603D241TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GZ0603D241TF
Description
FERRITE BEAD 240 OHM 0201 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 1Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
200mA
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
DC Resistance (DCR) (Max)
1Ohm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.014" (0.35mm)
Number of Lines
1
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Impedance @ Frequency
240 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.514
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.01674€251.10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.05400€0.54
25€0.04640€1.16
50€0.04180€2.09
100€0.03750€3.75
250€0.03228€8.07
500€0.02872€14.36
1.000€0.02543€25.43
Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.06500€0.65
25€0.05760€1.44
50€0.04240€2.12
100€0.03670€3.67
250€0.02896€7.24
500€0.02446€12.23
1.000€0.02060€20.60
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600