
SS510C | |
|---|---|
DigiKey Part Number | 5399-SS510CTR-ND - Tape & Reel (TR) 5399-SS510CCT-ND - Cut Tape (CT) 5399-SS510CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS510C |
Description | 100V 850MV@5A 5A SMC(DO-214AB) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 300pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.12800 | €1.28 |
| 100 | €0.07980 | €7.98 |
| 500 | €0.05858 | €29.29 |
| 1.000 | €0.05168 | €51.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.04289 | €128.67 |
| 6.000 | €0.03845 | €230.70 |
| 9.000 | €0.03618 | €325.62 |
| 15.000 | €0.03363 | €504.45 |
| 21.000 | €0.03212 | €674.52 |
| 30.000 | €0.03065 | €919.50 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |


