
SS34F | |
|---|---|
DigiKey Part Number | 5399-SS34FTR-ND - Tape & Reel (TR) 5399-SS34FCT-ND - Cut Tape (CT) 5399-SS34FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS34F |
Description | 40V INDEPENDENT TYPE 3A 550MV@3A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.06800 | €0.68 |
| 100 | €0.04190 | €4.19 |
| 500 | €0.03026 | €15.13 |
| 1.000 | €0.02648 | €26.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.02162 | €64.86 |
| 6.000 | €0.01917 | €115.02 |
| 9.000 | €0.01791 | €161.19 |
| 15.000 | €0.01650 | €247.50 |
| 21.000 | €0.01566 | €328.86 |
| 30.000 | €0.01485 | €445.50 |
| 75.000 | €0.01306 | €979.50 |
| 150.000 | €0.01195 | €1,792.50 |
| 300.000 | €0.01102 | €3,306.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |


