
MMDT3904 | |
|---|---|
DigiKey Part Number | 5399-MMDT3904TR-ND - Tape & Reel (TR) 5399-MMDT3904CT-ND - Cut Tape (CT) 5399-MMDT3904DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDT3904 |
Description | 40V 200MW 100@10MA,1V 200MA NPN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN 40V 200mA 300MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 50nA |
Manufacturer Shenzhen Slkormicro Semicon Co., Ltd. | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 200mW |
Part Status Active | Frequency - Transition 300MHz |
Transistor Type 2 NPN | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 200mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Supplier Device Package SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.07900 | €0.79 |
| 100 | €0.04880 | €4.88 |
| 500 | €0.03534 | €17.67 |
| 1.000 | €0.03094 | €30.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.02534 | €76.02 |
| 6.000 | €0.02250 | €135.00 |
| 9.000 | €0.02105 | €189.45 |
| 15.000 | €0.01942 | €291.30 |
| 21.000 | €0.01845 | €387.45 |
| 30.000 | €0.01751 | €525.30 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15600 |



