


BC848BW | |
|---|---|
DigiKey Part Number | 5399-BC848BWTR-ND - Tape & Reel (TR) 5399-BC848BWCT-ND - Cut Tape (CT) 5399-BC848BWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC848BW |
Description | 30V 450@2MA,5V 200MW 100MA NPN S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 200 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.06000 | €0.60 |
| 100 | €0.03720 | €3.72 |
| 500 | €0.02686 | €13.43 |
| 1.000 | €0.02346 | €23.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.01911 | €57.33 |
| 6.000 | €0.01692 | €101.52 |
| 9.000 | €0.01579 | €142.11 |
| 15.000 | €0.01453 | €217.95 |
| 21.000 | €0.01378 | €289.38 |
| 30.000 | €0.01305 | €391.50 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

