
SX7V32.000B20100F30TNNS | |
|---|---|
DigiKey Part Number | 5852-SX7V32.000B20100F30TNNSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX7V32.000B20100F30TNNS |
Description | XTAL OSC VCXO 32.0000MHZ CMOS |
Customer Reference | |
Detailed Description | 32 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability 50ppm |
Series | Absolute Pull Range (APR) ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.063" (1.60mm) |
Output CMOS |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €2.41400 | €24.14 |
| 100 | €1.57230 | €157.23 |
| 500 | €1.41934 | €709.67 |
| 1.000 | €1.33434 | €1,334.34 |
| 3.000 | €1.24935 | €3,748.05 |
| Unit Price without VAT: | €2.41400 |
|---|---|
| Unit Price with VAT: | €2.89680 |

